Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPM0J272MHD1TO | |
|---|---|
DigiKey Part Number | 493-12167-1-ND - Cut Tape (CT) 493-12167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J272MHD1TO |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J272MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.53 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.7 A @ 10 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74700 € | 7,47 € |
| 50 | 0,57260 € | 28,63 € |
| 100 | 0,51770 € | 51,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42286 € | 211,43 € |
| 1.000 | 0,39300 € | 393,00 € |
| 1.500 | 0,37793 € | 566,89 € |
| 2.500 | 0,36114 € | 902,85 € |
| 3.500 | 0,35126 € | 1.229,41 € |
| 5.000 | 0,34172 € | 1.708,60 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |











