2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 10kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B41888C3278M

DigiKey Part Number
B41888C3278M-ND
Manufacturer
Manufacturer Product Number
B41888C3278M
Description
CAP ALUM 2700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 10kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B41888C3278M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
30mOhm @ 10kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
2.459 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,47689 €1.430,67 €
Unit Price without VAT:0,47689 €
Unit Price with VAT:0,56750 €