Parametric Equivalent
Parametric Equivalent




UPM0J152MHD6TO | |
|---|---|
DigiKey Part Number | 493-5186-1-ND - Cut Tape (CT) 493-5186-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J152MHD6TO |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J152MHD6TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.02 A @ 10 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J152SB | Panasonic Industry | 488 | 10-EEU-FC0J152SBCT-ND | 1,35000 € | Parametric Equivalent |
| EEU-FK1A152S | Panasonic Industry | 1.263 | P124256-ND | 1,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,53260 € | 26,63 € |
| 100 | 0,48090 € | 48,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39174 € | 195,87 € |
| 1.000 | 0,36364 € | 363,64 € |
| 1.500 | 0,34947 € | 524,21 € |
| 2.500 | 0,33366 € | 834,15 € |
| 3.500 | 0,32437 € | 1.135,30 € |
| 5.000 | 0,31540 € | 1.577,00 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |



