UPM0J102MHD6TO is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Nichicon
In Stock: 946
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 622
Unit Price: 1,09000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.403
Unit Price: 1,09000 €
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM0J102MHD6TO

DigiKey Part Number
493-5181-1-ND - Cut Tape (CT)
493-5181-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM0J102MHD6TO
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM0J102MHD6TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Ripple Current @ High Frequency
890 mA @ 10 kHz
Impedance
85 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,60300 €6,03 €
500,45900 €22,95 €
1000,41330 €41,33 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,33454 €167,27 €
1.0000,30973 €309,73 €
1.5000,29720 €445,80 €
2.5000,28323 €708,07 €
3.5000,27502 €962,57 €
5.0000,26709 €1.335,45 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €