MFR Recommended
Upgrade




UPJ2F3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-5165-1-ND - Cut Tape (CT) 493-5165-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2F3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 315V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2F3R3MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 83.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2G3R3MPD | Nichicon | 19.272 | 493-1446-ND | 0,53000 € | MFR Recommended |
| 400LLE3R3MEFC10X9 | Rubycon | 12.511 | 1189-1332-ND | 0,55000 € | Upgrade |



