Similar
Similar




UPJ2F100MHD | |
|---|---|
DigiKey Part Number | UPJ2F100MHD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2F100MHD |
Description | CAP ALUM 10UF 20% 315V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2F100MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 98 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 156.8 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2F100MPD | Nichicon | 649 | 493-2036-ND | 0,82000 € | Similar |
| UVZ2F100MPD | Nichicon | 0 | 493-1427-ND | 0,20185 € | Similar |



