MFR Recommended
Upgrade
Similar
Similar
Upgrade
Upgrade
Similar
Similar
Similar
Similar




UPJ2D4R7MPD | |
|---|---|
DigiKey Part Number | UPJ2D4R7MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2D4R7MPD |
Description | CAP ALUM 4.7UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2D4R7MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 96 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2G4R7MPD | Nichicon | 26.204 | 493-1447-ND | 0,60000 € | MFR Recommended |
| UPJ2E4R7MPD1TD | Nichicon | 1.064 | 493-5160-1-ND | 0,80000 € | Upgrade |
| UVY2D4R7MED | Nichicon | 3.999 | 493-17371-ND | 0,41000 € | Similar |
| UVZ2D4R7MPD | Nichicon | 1.016 | 493-1401-ND | 0,47000 € | Similar |
| 400LLE4R7MEFC10X12.5 | Rubycon | 483 | 1189-1334-ND | 0,59000 € | Upgrade |









