UPJ2C4R7MPD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2.483
Unit Price: 0,91000 €
Datasheet

Direct


Nichicon
In Stock: 278
Unit Price: 0,74000 €
Datasheet

MFR Recommended


Nichicon
In Stock: 1.284
Unit Price: 0,52000 €
Datasheet
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2C4R7MPD1TD

DigiKey Part Number
493-11862-1-ND - Cut Tape (CT)
493-11862-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2C4R7MPD1TD
Description
CAP ALUM 4.7UF 20% 160V RADIAL
Customer Reference
Detailed Description
4.7 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2C4R7MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
91.2 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2G4R7MPD1TDNichicon2.483493-13883-1-ND0,91000 €Direct
UPM2C4R7MPD1TDNichicon278493-5313-1-ND0,74000 €Direct
UVZ2V4R7MPDNichicon1.284493-1437-ND0,52000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes