Direct
MFR Recommended
Upgrade
Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade




UPJ2C330MHD | |
|---|---|
DigiKey Part Number | 493-17072-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2C330MHD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2C330MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM2C330MHD1TO | Nichicon | 699 | 493-5310-1-ND | 7,24000 € | Direct |
| UCS2E330MHD | Nichicon | 1.308 | 493-16700-ND | 5,90000 € | MFR Recommended |
| UCY2G330MHD | Nichicon | 2.907 | 493-14462-ND | 9,62000 € | Upgrade |
| UPW2D330MHD | Nichicon | 17 | 493-2010-ND | 5,12000 € | Upgrade |
| UCY2C330MPD | Nichicon | 1.785 | UCY2C330MPD-ND | 4,55000 € | Similar |












