MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UPJ2C220MHD1TO | |
|---|---|
DigiKey Part Number | 493-12074-1-ND - Cut Tape (CT) 493-12074-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2C220MHD1TO |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2C220MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 224 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2E220MHD | Nichicon | 362 | 493-1416-ND | 0,76000 € | MFR Recommended |
| UCS2G220MHD1TO | Nichicon | 1.388 | 493-13289-1-ND | 1,56000 € | Upgrade |
| UCS2V220MHD1TO | Nichicon | 469 | 493-13296-1-ND | 1,49000 € | Upgrade |
| UCY2V220MHD3TO | Nichicon | 913 | 493-4835-1-ND | 1,48000 € | Upgrade |
| 860241178002 | Würth Elektronik | 165 | 732-9328-1-ND | 1,15000 € | Upgrade |






