



UPJ2A101MHD6TN | |
|---|---|
DigiKey Part Number | 493-12211-1-ND - Cut Tape (CT) 493-12211-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A101MHD6TN |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A101MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 170 mOhms |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A101MHD6 | Nichicon | 1.256 | 493-15678-ND | 1,53000 € | Parametric Equivalent |
| 107KXM100MQP | CORNELL DUBILIER KNOWLES | 0 | 1572-107KXM100MQP-ND | 0,33134 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99400 € | 9,94 € |
| 50 | 0,77140 € | 38,57 € |
| 100 | 0,70110 € | 70,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,62584 € | 156,46 € |
| 500 | 0,57998 € | 289,99 € |
| 750 | 0,55683 € | 417,62 € |
| 1.250 | 0,53101 € | 663,76 € |
| 1.750 | 0,51585 € | 902,74 € |
| 2.500 | 0,50118 € | 1.252,95 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

