Parametric Equivalent
Parametric Equivalent

107KXM100MQP | |
|---|---|
DigiKey Part Number | 1572-107KXM100MQP-ND |
Manufacturer | |
Manufacturer Product Number | 107KXM100MQP |
Description | ELECTROLYTIC/IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1.6579Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 286 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 715 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
ESR (Equivalent Series Resistance) 1.6579Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A101MHD6 | Nichicon | 1.256 | 493-15678-ND | 1,53000 € | Parametric Equivalent |
| UPJ2A101MHD6TN | Nichicon | 736 | 493-12211-1-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,33134 € | 1.988,04 € |
| Unit Price without VAT: | 0,33134 € |
|---|---|
| Unit Price with VAT: | 0,39429 € |


