Similar
Upgrade
Similar
Similar




UPJ1J561MHD | |
|---|---|
DigiKey Part Number | 493-5550-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J561MHD |
Description | CAP ALUM 560UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J561MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 10 kHz |
Part Status Not For New Designs | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J561MHD6 | Nichicon | 396 | UPJ1J561MHD6-ND | 1,69000 € | Similar |
| ELXY630ELL561MK40S | Chemi-Con | 48 | 565-1869-ND | 2,12000 € | Upgrade |
| EEU-FC1J561 | Panasonic Industry | 1.724 | P11275-ND | 1,91000 € | Similar |
| EEU-FC1J561B | Panasonic Industry | 500 | 10-EEU-FC1J561BCT-ND | 1,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,60280 € | 241,12 € |
| Unit Price without VAT: | 0,60280 € |
|---|---|
| Unit Price with VAT: | 0,71733 € |





