560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J561

DigiKey Part Number
P11275-ND
Manufacturer
Manufacturer Product Number
EEU-FC1J561
Description
CAP ALUM 560UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J561 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.62 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.29 A @ 100 kHz
Part Status
Active
Impedance
50 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.984" (25.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.724
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,91000 €1,91 €
101,26000 €12,60 €
500,98800 €49,40 €
1000,90230 €90,23 €
5000,75442 €377,21 €
1.0000,70790 €707,90 €
2.5000,65827 €1.645,67 €
5.0000,62806 €3.140,30 €
Manufacturers Standard Package
Unit Price without VAT:1,91000 €
Unit Price with VAT:2,27290 €