Similar
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent




UPJ1J560MPD6 | |
|---|---|
DigiKey Part Number | UPJ1J560MPD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1J560MPD6 |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J560MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 450 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J560MPD6 | Nichicon | 1.121 | 493-15771-ND | 0,56000 € | Similar |
| UPJ1J560MPD6TD | Nichicon | 1.791 | 493-5079-1-ND | 0,54000 € | Parametric Equivalent |
| EEU-FC1J560 | Panasonic Industry | 608 | P11269-ND | 0,51000 € | Similar |
| EEU-FC1J560B | Panasonic Industry | 0 | EEU-FC1J560B-ND | 0,10080 € | Similar |
| EEU-FC1J560BJ | Panasonic Industry | 0 | EEU-FC1J560BJ-ND | 0,10080 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12853 € | 257,06 € |
| Unit Price without VAT: | 0,12853 € |
|---|---|
| Unit Price with VAT: | 0,15295 € |






