UPJ1H391MHD1TO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 55
Unit Price: 0,97000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.429
Unit Price: 1,47000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,33464 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 66
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,24958 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,25021 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,25329 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,26399 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,30602 €
Datasheet
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H391MHD1TO

DigiKey Part Number
493-12052-1-ND - Cut Tape (CT)
493-12052-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1H391MHD1TO
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H391MHD1TO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.12 A @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 10 kHz
Impedance
53 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,66300 €6,63 €
500,50560 €25,28 €
1000,45610 €45,61 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,37070 €185,35 €
1.0000,34378 €343,78 €
1.5000,33019 €495,28 €
2.5000,31504 €787,60 €
3.5000,30614 €1.071,49 €
5.0000,29754 €1.487,70 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €