
RXK391M1JBK-1325S | |
---|---|
DigiKey Part Number | 4403-RXK391M1JBK-1325S-ND |
Manufacturer | |
Manufacturer Product Number | RXK391M1JBK-1325S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 100 kHz | |
Impedance | 74 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,29517 € | 885,51 € |
Unit Price without VAT: | 0,29517 € |
---|---|
Unit Price with VAT: | 0,35125 € |