



UPJ1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11846-1-ND - Cut Tape (CT) 493-11846-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.02 A @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E471MPD | Nichicon | 48 | UPJ1E471MPD-ND | 0,61000 € | Parametric Equivalent |
| UPJ1E471MPD1CC | Nichicon | 0 | UPJ1E471MPD1CC-ND | 0,15234 € | Parametric Equivalent |
| UPW1V471MPD1TD | Nichicon | 67.064 | 493-11916-1-ND | 0,68000 € | Parametric Equivalent |
| ELXY250ETD471MJ20S | Chemi-Con | 1.168 | 565-4887-1-ND | 0,62000 € | Upgrade |
| 860080575017 | Würth Elektronik | 1.435 | 732-9109-1-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38500 € | 3,85 € |
| 50 | 0,28840 € | 14,42 € |
| 100 | 0,25780 € | 25,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20478 € | 102,39 € |
| 1.000 | 0,18806 € | 188,06 € |
| 1.500 | 0,17961 € | 269,41 € |
| 2.500 | 0,17020 € | 425,50 € |
| 3.500 | 0,16466 € | 576,31 € |
| 5.000 | 0,15931 € | 796,55 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

