Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPJ1E471MPD1CC | |
|---|---|
DigiKey Part Number | UPJ1E471MPD1CC-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1E471MPD1CC |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 1.02 A @ 10 kHz |
Part Status Active | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E471MPD | Nichicon | 48 | UPJ1E471MPD-ND | 0,61000 € | Parametric Equivalent |
| 860080575017 | Würth Elektronik | 1.435 | 732-9109-1-ND | 0,67000 € | Parametric Equivalent |
| 860160575025 | Würth Elektronik | 507 | 732-9563-1-ND | 0,71000 € | Parametric Equivalent |
| EJ1V471MNN1020 | Chinsan (Elite) | 0 | 4191-EJ1V471MNN1020-ND | 0,56685 € | Parametric Equivalent |
| EY1V471MPN1020U | Chinsan (Elite) | 0 | 4191-EY1V471MPN1020UCT-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15234 € | 152,34 € |
| Unit Price without VAT: | 0,15234 € |
|---|---|
| Unit Price with VAT: | 0,18128 € |





