470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1E471MHD6TO

DigiKey Part Number
493-12029-1-ND - Cut Tape (CT)
493-12029-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1E471MHD6TO
Description
CAP ALUM 470UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E471MHD6TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
785 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
985 mA @ 10 kHz
Part Status
Not For New Designs
Impedance
110 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM1E471MHD6TONichicon1.816493-12003-1-ND9,94000 €Direct
UPJ1E471MHD6Nichicon433493-15630-ND10,86000 €Parametric Equivalent
In-Stock: 498
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,64300 €6,43 €
500,49100 €24,55 €
1000,44290 €44,29 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,35966 €179,83 €
1.0000,33344 €333,44 €
1.5000,32021 €480,31 €
2.5000,30546 €763,65 €
3.5000,29679 €1.038,77 €
5.0000,28841 €1.442,05 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €