



UPM1E471MHD6TO | |
|---|---|
DigiKey Part Number | 493-12003-1-ND - Cut Tape (CT) 493-12003-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1E471MHD6TO |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1E471MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 785 mA @ 120 Hz | |
Ripple Current @ High Frequency | 985 mA @ 10 kHz | |
Impedance | 70 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,45620 € | 22,81 € |
| 100 | 0,41060 € | 41,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33226 € | 166,13 € |
| 1.000 | 0,30757 € | 307,57 € |
| 1.500 | 0,29511 € | 442,66 € |
| 2.500 | 0,28122 € | 703,05 € |
| 3.500 | 0,27305 € | 955,68 € |
| 5.000 | 0,26516 € | 1.325,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

