1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1E122MHD1TO

DigiKey Part Number
493-12094-1-ND - Cut Tape (CT)
493-12094-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1E122MHD1TO
Description
CAP ALUM 1200UF 20% 25V RADIAL
Customer Reference
Detailed Description
1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1E122MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.76 A @ 10 kHz
Part Status
Not For New Designs
Impedance
43 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1E122MHD1TONichicon0493-4899-1-ND1,29000 €Direct
UPA1V122MHDNichicon525UPA1V122MHD-ND1,68000 €Parametric Equivalent
UPA1V122MHD1TONichicon1.480493-4914-1-ND1,60000 €Parametric Equivalent
UPJ1E122MHDNichicon929493-17027-ND1,10000 €Parametric Equivalent
860160578033Würth Elektronik75732-9571-1-ND1,60000 €Parametric Equivalent
In-Stock: 798
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,74800 €7,48 €
500,57400 €28,70 €
1000,51890 €51,89 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,42420 €212,10 €
1.0000,39435 €394,35 €
1.5000,37927 €568,90 €
2.5000,36248 €906,20 €
3.5000,35261 €1.234,13 €
5.0000,34307 €1.715,35 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €