Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPJ1C681MPD1TD | |
|---|---|
DigiKey Part Number | 493-11872-1-ND - Cut Tape (CT) 493-11872-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C681MPD1TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 845 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.02 A @ 10 kHz |
Part Status Not For New Designs | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C681MPD | Nichicon | 109 | 493-15617-ND | 0,64000 € | Parametric Equivalent |
| UPJ1C681MPD1CT | Nichicon | 0 | UPJ1C681MPD1CT-ND | 0,24970 € | Parametric Equivalent |
| UPW1E681MPD1TD | Nichicon | 1.666 | 493-11968-1-ND | 0,81000 € | Parametric Equivalent |
| 860080475018 | Würth Elektronik | 0 | 732-9034-1-ND | 0,57000 € | Parametric Equivalent |
| 860160475025 | Würth Elektronik | 102 | 732-9525-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20827 € | 208,27 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |











