



UPW1E681MPD1TD | |
|---|---|
DigiKey Part Number | 493-11968-1-ND - Cut Tape (CT) 493-11968-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1E681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 915 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Not For New Designs | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080475018 | Würth Elektronik | 0 | 732-9034-1-ND | 0,57000 € | Parametric Equivalent |
| 860160475025 | Würth Elektronik | 102 | 732-9525-1-ND | 0,71000 € | Parametric Equivalent |
| EG1E681MPN1020E | Chinsan (Elite) | 0 | 4191-EG1E681MPN1020ECT-ND | 1,43000 € | Parametric Equivalent |
| RF1V681MP51020E | Chinsan (Elite) | 0 | 4191-RF1V681MP51020ECT-ND | 0,41000 € | Parametric Equivalent |
| RXW681M1EBK-1020S | Surge | 0 | 4403-RXW681M1EBK-1020S-ND | 0,13753 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,38860 € | 19,43 € |
| 100 | 0,34900 € | 34,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28064 € | 140,32 € |
| 1.000 | 0,25911 € | 259,11 € |
| 1.500 | 0,24824 € | 372,36 € |
| 2.500 | 0,23612 € | 590,30 € |
| 3.500 | 0,22899 € | 801,47 € |
| 5.000 | 0,22211 € | 1.110,55 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

