Similar
Similar
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPJ1C392MHD | |
|---|---|
DigiKey Part Number | 493-5530-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C392MHD |
Description | CAP ALUM 3900UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C392MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.47 A @ 10 kHz |
Part Status Not For New Designs | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1C392MHD | Nichicon | 425 | 493-1799-ND | 1,78000 € | Similar |
| UPW1C392MHD6 | Nichicon | 4.873 | 493-1800-ND | 1,81000 € | Similar |
| MAL213635392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213635392E3-ND | 1,76957 € | Direct |
| MAL213655392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213655392E3-ND | 1,72190 € | Direct |
| MAL213665392E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213665392E3-ND | 1,74963 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,84393 € | 253,18 € |
| Unit Price without VAT: | 0,84393 € |
|---|---|
| Unit Price with VAT: | 1,00428 € |











