Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent




UPJ1C272MHD | |
|---|---|
DigiKey Part Number | 493-5528-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C272MHD |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C272MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.99 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.22 A @ 10 kHz | |
Impedance | 31 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 0,99800 € | 9,98 € |
| 50 | 0,77440 € | 38,72 € |
| 100 | 0,70360 € | 70,36 € |
| 500 | 0,58192 € | 290,96 € |
| 1.000 | 0,54359 € | 543,59 € |
| 2.500 | 0,50270 € | 1.256,75 € |
| 5.000 | 0,47780 € | 2.389,00 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |













