Direct
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

ELXY160ELL272ML25S | |
|---|---|
DigiKey Part Number | 565-1784-ND |
Manufacturer | |
Manufacturer Product Number | ELXY160ELL272ML25S |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY160ELL272ML25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5525 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.07 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ160ELL272ML20S | Chemi-Con | 1.000 | 565-ELXZ160ELL272ML20S-ND | 1,98000 € | Direct |
| ELXY160ELL272MK35S | Chemi-Con | 0 | 565-1783-ND | 0,64542 € | Similar |
| ELXZ160ELL272MK30S | Chemi-Con | 992 | 565-1938-ND | 1,66000 € | Similar |
| ELXZ250ELL272ML25S | Chemi-Con | 22 | 565-1969-ND | 2,29000 € | Parametric Equivalent |
| EEU-FC1C272 | Panasonic Industry | 300 | P11208-ND | 1,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66582 € | 332,91 € |
| Unit Price without VAT: | 0,66582 € |
|---|---|
| Unit Price with VAT: | 0,79233 € |














