



UPJ1A471MPD1TA | |
|---|---|
DigiKey Part Number | 493-17407-1-ND - Cut Tape (CT) 493-17407-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A471MPD1TA |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A471MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 190 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A471MPD1TD | Nichicon | 1.866 | 493-11719-1-ND | 0,48000 € | Direct |
| UPM1A471MPD1TD | Nichicon | 1.438 | 493-7389-1-ND | 0,71000 € | Direct |
| UPW1C471MPD6TD | Nichicon | 9.959 | 493-11718-1-ND | 0,48000 € | Upgrade |
| UPJ1A471MPD | Nichicon | 1.506 | 493-15609-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22020 € | 11,01 € |
| 100 | 0,19590 € | 19,59 € |
| 500 | 0,15386 € | 76,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14061 € | 140,61 € |
| 2.000 | 0,12958 € | 259,16 € |
| 3.000 | 0,12401 € | 372,03 € |
| 5.000 | 0,11780 € | 589,00 € |
| 7.000 | 0,11415 € | 799,05 € |
| 10.000 | 0,11062 € | 1.106,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

