



UPW1C471MPD6TD | |
|---|---|
DigiKey Part Number | 493-11718-1-ND - Cut Tape (CT) 493-11718-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1C471MPD6TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1C471MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 547.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD1TD | Nichicon | 3.139 | 493-12379-1-ND | 0,69000 € | Upgrade |
| UPA1E471MPD | Nichicon | 490 | 493-16987-ND | 0,69000 € | Parametric Equivalent |
| UPA1E471MPD1TA | Nichicon | 686 | 493-UPA1E471MPD1TACT-ND | 0,81000 € | Parametric Equivalent |
| UPW1C471MPD6TA | Nichicon | 1.892 | 493-UPW1C471MPD6TACT-ND | 0,54000 € | Parametric Equivalent |
| RXK471M1CBK-0815S | Surge | 1.000 | 4403-RXK471M1CBK-0815S-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,22060 € | 11,03 € |
| 100 | 0,19620 € | 19,62 € |
| 500 | 0,15418 € | 77,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14090 € | 140,90 € |
| 2.000 | 0,12985 € | 259,70 € |
| 3.000 | 0,12427 € | 372,81 € |
| 5.000 | 0,11805 € | 590,25 € |
| 7.000 | 0,11439 € | 800,73 € |
| 10.000 | 0,11086 € | 1.108,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

