



UPJ1A331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1A331MPD1TACT-ND - Cut Tape (CT) UPJ1A331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A331MPD1TA |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A331MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,18490 € | 18,49 € |
| 500 | 0,14488 € | 72,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10299 € | 102,99 € |
| 2.000 | 0,09445 € | 188,90 € |
| 3.000 | 0,09013 € | 270,39 € |
| 5.000 | 0,08532 € | 426,60 € |
| 7.000 | 0,08249 € | 577,43 € |
| 10.000 | 0,07975 € | 797,50 € |
| 12.000 | 0,07845 € | 941,40 € |
| 24.000 | 0,07405 € | 1.777,20 € |
| 25.000 | 0,07382 € | 1.845,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

