Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UPJ1A152MHD6 | |
|---|---|
DigiKey Part Number | UPJ1A152MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A152MHD6 |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A152MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.33 A @ 10 kHz |
Part Status Not For New Designs | Impedance 78 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A152MPD | Nichicon | 48 | 493-11071-ND | 0,72000 € | Similar |
| UPM1A152MPD | Nichicon | 91 | 493-11115-ND | 1,03000 € | Similar |
| UPS1A152MPD | Nichicon | 670 | 493-15815-ND | 0,71000 € | Similar |
| UPW1A152MPD | Nichicon | 953 | 493-1749-ND | 0,76000 € | Similar |
| UPW1A152MPD6 | Nichicon | 1.138 | 493-1750-ND | 1,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,37573 € | 263,01 € |
| Unit Price without VAT: | 0,37573 € |
|---|---|
| Unit Price with VAT: | 0,44712 € |










