1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1A152B

DigiKey Part Number
10-EEU-FC1A152BCT-ND - Cut Tape (CT)
10-EEU-FC1A152BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1A152B
Description
CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1A152B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.152 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Part Status
Active
Impedance
45 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1A152Panasonic Industry812P10228-ND1,01000 €Parametric Equivalent
EEU-FK1C152LPanasonic Industry1.918P124276-ND1,29000 €Parametric Equivalent
ELXY100ELL152MJ30SChemi-Con588565-ELXY100ELL152MJ30S-ND1,33000 €Similar
UPJ1A152MPDNichicon48493-11071-ND0,72000 €Similar
UPM1A152MPDNichicon91493-11115-ND1,03000 €Similar
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,66000 €6,60 €
500,50360 €25,18 €
1000,45430 €45,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,36252 €181,26 €
1.0000,33625 €336,25 €
1.5000,32299 €484,49 €
2.5000,30820 €770,50 €
3.5000,29951 €1.048,29 €
5.0000,29111 €1.455,55 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €