Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent




UPJ0J682MHD | |
|---|---|
DigiKey Part Number | 493-5516-ND |
Manufacturer | |
Manufacturer Product Number | UPJ0J682MHD |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.37 A @ 10 kHz |
Part Status Not For New Designs | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW0J682MHD | Nichicon | 398 | 493-1720-ND | 1,85000 € | Direct |
| MAL215054682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215054682E3-ND | 1,85797 € | Upgrade |
| MAL215064682E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215064682E3-ND | 1,87177 € | Upgrade |
| EEU-FC0J682 | Panasonic Industry | 175 | P10213-ND | 1,91000 € | Similar |
| EEU-FC0J682B | Panasonic Industry | 0 | EEU-FC0J682B-ND | 0,75442 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,15300 € | 11,53 € |
| 50 | 0,90080 € | 45,04 € |
| 300 | 0,72070 € | 216,21 € |
| 600 | 0,67110 € | 402,66 € |
| 1.200 | 0,62988 € | 755,86 € |
| 2.700 | 0,59043 € | 1.594,16 € |
| 5.100 | 0,56497 € | 2.881,35 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |











