



UPJ0J471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11587-1-ND - Cut Tape (CT) 493-11587-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J471MPD1TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 220 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1A471MPD1TD | Nichicon | 1.438 | 493-7389-1-ND | 0,71000 € | Upgrade |
| UPW1C471MPD6TD | Nichicon | 9.939 | 493-11718-1-ND | 0,48000 € | Upgrade |
| UPA1E471MPD1TD | Nichicon | 3.139 | 493-12379-1-ND | 0,69000 € | Similar |
| UPJ0J471MPD1TA | Nichicon | 1.990 | 493-UPJ0J471MPD1TACT-ND | 0,41000 € | Parametric Equivalent |
| UPJ1A471MPD | Nichicon | 1.506 | 493-15609-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16160 € | 16,16 € |
| 500 | 0,12598 € | 62,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11471 € | 114,71 € |
| 2.000 | 0,10534 € | 210,68 € |
| 3.000 | 0,10061 € | 301,83 € |
| 5.000 | 0,09534 € | 476,70 € |
| 7.000 | 0,09223 € | 645,61 € |
| 10.000 | 0,08924 € | 892,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

