Upgrade




UPJ0J152MHD6TO | |
|---|---|
DigiKey Part Number | 493-4973-1-ND - Cut Tape (CT) 493-4973-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J152MHD6TO |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J152MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 915 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.02 A @ 10 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,51380 € | 25,69 € |
| 100 | 0,46350 € | 46,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37690 € | 188,45 € |
| 1.000 | 0,34964 € | 349,64 € |
| 1.500 | 0,33587 € | 503,81 € |
| 2.500 | 0,32052 € | 801,30 € |
| 3.500 | 0,31150 € | 1.090,25 € |
| 5.000 | 0,30279 € | 1.513,95 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |


