Direct
Upgrade
Direct




UPB2G470MHD1TN | |
|---|---|
DigiKey Part Number | 493-4964-1-ND - Cut Tape (CT) 493-4964-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB2G470MHD1TN |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2G470MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W470MHD1TN | Nichicon | 250 | 493-13893-1-ND | 3,55000 € | Direct |
| UCS2W470MHD1TN | Nichicon | 714 | 493-13301-1-ND | 2,43000 € | Upgrade |
| EKXJ401ELL470ML20S | Chemi-Con | 1.204 | 565-3521-ND | 1,81000 € | Direct |




