47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2W470MHD1TN

DigiKey Part Number
493-13301-1-ND - Cut Tape (CT)
493-13301-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2W470MHD1TN
Description
CAP ALUM 47UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2W470MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 693
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,63500 €16,35 €
501,29400 €64,70 €
1001,18640 €118,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,07152 €267,88 €
5001,00152 €500,76 €
7500,96619 €724,64 €
1.2500,92681 €1.158,51 €
1.7500,90366 €1.581,40 €
2.5000,88131 €2.203,28 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €