Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent




UPB2D331MHD | |
|---|---|
DigiKey Part Number | 493-5486-ND |
Manufacturer | |
Manufacturer Product Number | UPB2D331MHD |
Description | CAP ALUM 330UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2D331MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2E331MHD9 | Nichicon | 0 | 493-6936-ND | 4,74000 € | Upgrade |
| UPT2P331MHD | Nichicon | 91 | 493-5706-ND | 4,15000 € | Parametric Equivalent |
| EKXJ251ELL331MM40S | Chemi-Con | 1.846 | 565-4820-ND | 5,10000 € | Upgrade |
| 860241081001 | Würth Elektronik | 149 | 732-860241081001CT-ND | 7,65000 € | Parametric Equivalent |
| RXQ331M2DBK-1836S | Surge | 0 | 4403-RXQ331M2DBK-1836S-ND | 1,18053 € | Parametric Equivalent |






