Parametric Equivalent
Parametric Equivalent

RXQ331M2DBK-1836S | |
|---|---|
DigiKey Part Number | 4403-RXQ331M2DBK-1836S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ331M2DBK-1836S |
Description | CAP ALUM 200V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 3.218 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220TXW330MEFR18X35 | Rubycon | 236 | 1189-220TXW330MEFR18X35-ND | 3,85000 € | Parametric Equivalent |
| UCS2D331MHD | Nichicon | 0 | 493-7338-ND | 3,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,17115 € | 936,92 € |
| Unit Price without VAT: | 1,17115 € |
|---|---|
| Unit Price with VAT: | 1,39367 € |



