Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UPB2C330MPD | |
|---|---|
DigiKey Part Number | UPB2C330MPD-ND |
Manufacturer | |
Manufacturer Product Number | UPB2C330MPD |
Description | CAP ALUM 33UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB2C330MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCA2C330MPD | Nichicon | 1.318 | 493-16687-ND | 0,88000 € | Direct |
| UCS2C330MPD | Nichicon | 204 | 493-16698-ND | 0,85000 € | Direct |
| UCS2D330MPD | Nichicon | 0 | 493-4741-ND | 0,99000 € | Upgrade |
| UCY2C330MPD | Nichicon | 1.785 | UCY2C330MPD-ND | 0,89000 € | Upgrade |
| UCY2C330MPD1TD | Nichicon | 2.758 | 493-4790-1-ND | 0,89000 € | Upgrade |












