UPB1H221MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 68.531
Unit Price: 0,56000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.920
Unit Price: 0,88000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,93000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 3.688
Unit Price: 0,82000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 5.392
Unit Price: 0,80000 €
Datasheet

Upgrade


Rubycon
In Stock: 7.385
Unit Price: 0,52000 €
Datasheet

Upgrade


Rubycon
In Stock: 256
Unit Price: 0,61000 €
Datasheet

Upgrade


Rubycon
In Stock: 89.300
Unit Price: 0,58000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 824
Unit Price: 0,81000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.485
Unit Price: 0,82000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.301
Unit Price: 0,93000 €
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPB1H221MPD

DigiKey Part Number
493-5979-ND
Manufacturer
Manufacturer Product Number
UPB1H221MPD
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPB1H221MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
235 mA @ 120 Hz
Ripple Current @ High Frequency
305.5 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes