Upgrade
Parametric Equivalent
Parametric Equivalent




UPB1H010MDD | |
|---|---|
DigiKey Part Number | UPB1H010MDD-ND |
Manufacturer | |
Manufacturer Product Number | UPB1H010MDD |
Description | CAP ALUM 1UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1H010MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.5 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL105M100AC3AA | KEMET | 5.489 | 399-15737-ND | 0,15000 € | Upgrade |
| 50YXM1MEFC5X11 | Rubycon | 0 | 50YXM1MEFC5X11-ND | 0,05083 € | Parametric Equivalent |
| 50YXM1MEFR5X11 | Rubycon | 1.228 | 1189-50YXM1MEFR5X11-ND | 0,30000 € | Parametric Equivalent |



