Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UPB1E102MHD | |
|---|---|
DigiKey Part Number | 493-5973-ND |
Manufacturer | |
Manufacturer Product Number | UPB1E102MHD |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1E102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 575 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1E102MHD | Nichicon | 5.582 | 493-1831-ND | 0,86000 € | Direct |
| UHW1V102MHD | Nichicon | 785 | 493-6822-ND | 1,23000 € | Upgrade |
| UHD1E102MHD | Nichicon | 719 | 493-15198-ND | 0,95000 € | Similar |
| UHE1E102MHD3 | Nichicon | 0 | 493-1559-ND | 1,34000 € | Similar |
| UHE1E102MHD6 | Nichicon | 0 | 493-1558-ND | 0,98000 € | Similar |















