Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UHE1E102MHD3 | |
|---|---|
DigiKey Part Number | 493-1559-ND |
Manufacturer | |
Manufacturer Product Number | UHE1E102MHD3 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E102MHD3 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.455 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.94 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E102MHD | Nichicon | 719 | 493-15198-ND | 0,95000 € | Similar |
| UHE1E102MHD6 | Nichicon | 0 | 493-1558-ND | 0,98000 € | Similar |
| UHE1E102MPD | Nichicon | 1.634 | 493-1557-ND | 1,06000 € | Similar |
| UHV1E102MPD | Nichicon | 2.701 | 493-15299-ND | 1,15000 € | Similar |
| EEU-FM1E102 | Panasonic Industry | 3.917 | P12379-ND | 1,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,87000 € | 8,70 € |
| 50 | 0,67200 € | 33,60 € |
| 100 | 0,60920 € | 60,92 € |
| 500 | 0,50116 € | 250,58 € |
| 1.000 | 0,46715 € | 467,15 € |
| 2.500 | 0,43085 € | 1.077,12 € |
| 5.000 | 0,40874 € | 2.043,70 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |










