Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UPB1C102MPD | |
|---|---|
DigiKey Part Number | 493-5970-ND |
Manufacturer | |
Manufacturer Product Number | UPB1C102MPD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1C102MPD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1E102MPD | Nichicon | 8.222 | 493-6877-ND | 0,87000 € | Upgrade |
| UHD1C102MPD | Nichicon | 1.364 | 493-14467-ND | 0,64000 € | Similar |
| UHE1C102MHD6 | Nichicon | 3.920 | 493-1527-ND | 0,95000 € | Similar |
| UHE1C102MPD | Nichicon | 14.579 | 493-1526-ND | 0,69000 € | Similar |
| UHV1C102MPD | Nichicon | 1.615 | 493-15293-ND | 0,80000 € | Similar |














