Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPB1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-4932-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 234 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1A471MPD1TA | Nichicon | 1.493 | 493-UHE1A471MPD1TACT-ND | 0,42000 € | Parametric Equivalent |
| UHE1A471MPD1TD | Nichicon | 11.574 | 493-15226-1-ND | 0,41000 € | Parametric Equivalent |
| UHV1A471MPD | Nichicon | 2.380 | 493-15289-ND | 0,48000 € | Parametric Equivalent |
| UHV1A471MPD1TA | Nichicon | 2.000 | 493-UHV1A471MPD1TACT-ND | 0,59000 € | Parametric Equivalent |
| UHV1A471MPD1TD | Nichicon | 1.994 | 493-UHV1A471MPD1TDCT-ND | 0,59000 € | Parametric Equivalent |








