UPB1A332MHD1TO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 851
Unit Price: 1,28000 €
Datasheet

Direct


Nichicon
In Stock: 485
Unit Price: 1,28000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,36416 €
Datasheet

Direct


Panasonic Industry
In Stock: 485
Unit Price: 1,43000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 70
Unit Price: 1,26000 €
Datasheet

Upgrade


Würth Elektronik
In Stock: 276
Unit Price: 1,32000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 387
Unit Price: 1,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.323
Unit Price: 1,69000 €
Datasheet
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPB1A332MHD1TO

DigiKey Part Number
493-4931-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPB1A332MHD1TO
Description
CAP ALUM 3300UF 20% 10V RADIAL
Customer Reference
Detailed Description
3300 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPB1A332MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
810 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
931.5 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1A332MHDNichicon851493-1754-ND1,28000 €Direct
UPW1A332MHD1TONichicon485493-12153-1-ND1,28000 €Direct
EEU-EB1A332BPanasonic Industry0EEU-EB1A332B-ND0,36416 €Direct
EEU-FM1A332BPanasonic Industry485P19695CT-ND1,43000 €Direct
860040278014Würth Elektronik70732-9210-1-ND1,26000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes