Direct
Direct
Upgrade
Upgrade
Upgrade




UPB1A331MPD1TD | |
|---|---|
DigiKey Part Number | 493-4930-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPB1A331MPD1TD |
Description | CAP ALUM 330UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPB1A331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1C331MPD1TD | Nichicon | 5.622 | 493-15232-1-ND | 0,46000 € | Direct |
| 860240274006 | Würth Elektronik | 706 | 732-9311-1-ND | 0,30000 € | Direct |
| 860040374005 | Würth Elektronik | 1.196 | 732-9154-1-ND | 0,30000 € | Upgrade |
| 860160274017 | Würth Elektronik | 884 | 732-9422-1-ND | 0,29000 € | Upgrade |
| EKZH250ETD331MHB5D | Chemi-Con | 7 | 565-EKZH250ETD331MHB5DCT-ND | 0,64000 € | Upgrade |






