



UPA1A222MHD3TO | |
|---|---|
DigiKey Part Number | 493-12386-1-ND - Cut Tape (CT) 493-12386-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A222MHD3TO |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A222MHD3TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.607 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.89 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1C222MHD1TO | Nichicon | 74 | 493-4884-1-ND | 1,34000 € | Direct |
| UPW1A222MHD1TO | Nichicon | 5.067 | 493-12022-1-ND | 0,98000 € | Upgrade |
| 860080278020 | Würth Elektronik | 46 | 732-9086-1-ND | 0,97000 € | Direct |
| 860160278038 | Würth Elektronik | 170 | 732-9443-1-ND | 1,16000 € | Upgrade |
| 860160378038 | Würth Elektronik | 100 | 732-9491-1-ND | 1,29000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81400 € | 8,14 € |
| 50 | 0,62700 € | 31,35 € |
| 100 | 0,56780 € | 56,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43542 € | 217,71 € |
| 1.000 | 0,40495 € | 404,95 € |
| 1.500 | 0,38957 € | 584,36 € |
| 2.500 | 0,37243 € | 931,07 € |
| 3.500 | 0,36235 € | 1.268,22 € |
| 5.000 | 0,35262 € | 1.763,10 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

