Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




UMT1C470MDD | |
|---|---|
DigiKey Part Number | 493-15557-ND |
Manufacturer | |
Manufacturer Product Number | UMT1C470MDD |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UMT1C470MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 75 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1C470MDD | Nichicon | 11 | 493-15614-ND | 0,24000 € | Similar |
| UPS1C470MDD | Nichicon | 3.956 | 493-17148-ND | 0,27000 € | Similar |
| UPV1C470MFD | Nichicon | 358 | 493-16443-ND | 0,40000 € | Similar |
| UWT1C470MCL1GB | Nichicon | 26.288 | 493-2176-1-ND | 0,33000 € | Similar |
| ECA-1CHG470 | Panasonic Industry | 34.954 | P5528-ND | 0,25000 € | Similar |












